EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | HCT |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Number of Inputs per Chip | 8 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 8 |
Number of Output Enables per Chip | 2 Low |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 33@5V |
Absolute Propagation Delay Time (ns) | 50 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 7.2 |
Maximum High Level Output Current (mA) | -7.2 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 8 |
Propagation Delay Test Condition (pF) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
Pin Count | 20 |
Lead Shape | Gull-wing |