Top Searched
Murata ManufacturingMM8030-2610RJ3Connector RF
Conn SWG 0Hz to 11GHz 50Ohm Solder ST SMD RCP Gold T/R
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Typically used with coaxial cables, this coaxial MM8030-2610RJ3 RF connector from Murata will minimize transmission line impedance and maintain the cable's shielding at the connections. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 11G Hz. This product is 2.1 mm long, 0.9 mm tall and 2 mm deep. This rf connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.