NXP SemiconductorsMM908E622ACPEKMotor Controller and Driver ICs
H-Bridge Motor Driver 54-Pin SOIC W EP Tube Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18(Max) mm |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
54 | |
Lead Shape | Gull-wing |
EDA / CAD Models |