NXP SemiconductorsMM908E625ACPEKMotor Controller and Driver ICs
H-Bridge Motor Driver 54-Pin SOIC W EP Tube Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
SPI | |
H-Bridge | |
5 | |
0.1 | |
8 | |
8 to 18 | |
18 | |
20(Typ) | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18(Max) |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
54 | |
Lead Shape | Gull-wing |
EDA / CAD Models |