NXP SemiconductorsMM912I637AV1EPBattery Management ICs
Battery Monitoring Lead-Acid 48-Pin TQFN EP Tray Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Battery Monitoring | |
Lead-Acid | |
3.5 | |
28 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |