NXP SemiconductorsMM912IP812AMAFPower Switches
High Reliability Power Switches IC Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |