EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Wideband Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 14000 |
Typical Power Gain (dB) | 14 |
Typical Output Power (dBm) | 19 |
Typical Output Intercept Point (dBm) | 29 |
Maximum Operating Supply Voltage (V) | 4.5 |
Maximum Single Supply Voltage (V) | 4.5 |
Maximum Supply Current (mA) | 115@4V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Waffle |
Package Height | 0.1 |
Package Width | 0.66 |
Package Length | 0.76 |
PCB changed | 8 |
Standard Package Name | Die |
Supplier Package | Die |
Pin Count | 8 |