VishayMMA02040E1001BB100Resistor Fixed Single-Surface Mount
Res Thin Film 0204(1406) 1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.40 | |
Automotive | Yes |
PPAP | Unknown |
1K | |
0.1% | |
200 | |
No | |
0.25 (1/4) | |
Thin Film | |
-55 | |
125 | |
±15 | |
70 to 125 | |
No | |
No | |
Yes | |
Conformal Coated | |
0204(1406) | |
Pad | |
2 | |
Tape and Reel | |
Melf | |
Cylindrical | |
0204(1406) | |
1.4 | |
3.6 | |
0.022 | |
Surface Mount |
Use this MMA02040E1001BB100 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±15 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.6 mm long. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |