NXP SemiconductorsMMA1250KEGAccelerometers
Accelerometer Single ±5g 5V 380mV/g to 420mV/g Automotive AEC-Q100 16-Pin SOIC Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.3(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.45(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |