NXP SemiconductorsMMA20312BT1RF Amplifiers
RF Amp Single Driver Amp 2.2GHz 6V 12-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |