NXP SemiconductorsMMA3201KEGR2Accelerometers
Accelerometer Dual ±40g 5V 47.5mV/g to 52.5mV/g Automotive AEC-Q100 20-Pin SOIC W T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.3(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 12.95(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |