NXP SemiconductorsMMA6361LR1Accelerometers
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Dual | |
IC | |
±1.5/±6 | |
190.6mV/g to 221.5mV/g|740mV/g to 860mV/g | |
2.2 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | LGA |
14 | |
Lead Shape | No Lead |