NXP SemiconductorsMMA6900KQAccelerometers
Accelerometer Dual ?3.5g 3.3V/5V 0mV/g Automotive AEC-Q100 16-Pin QFN EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Dual | |
IC | |
±3.5 | |
0mV/g | |
Digital | |
3.15|4.75 | |
3.3|5 | |
3.45|5.25 | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.08(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |