NXP SemiconductorsMMA8652FCR1 NXP Semiconductors AccelerometersAccelerometers
Accelerometer Triple ±2g/±4g/±8g 2.5V 10-Pin DFN T/R
NXP Semiconductors MMA8652FCR1 Product Description
The MMA8652FC accelerometer from NXP is a low-power, 3 axis, 12-bit accelerometer that is packed with embedded functions to make your application smarter. The MMA8652FC can be configured to full-scale ranges of +/- 2, 4, 8 G at a sensitivity of 1024, 512, or 256 LSB/g. This low power accelerometer has a variety of embedded functions such as freefall detection, shake detection, and tap detection and fits in a 2 x 2 x 1 mm DFN package making it equally as small as it is capable.
Typical applications for the MMA8652FCR1 accelerometer include static orientation detection, real time orientation detection, notebook/tablet/laptop tumble detection, tilt compensation in applications for eCompasses, and more.
MMA8652FCR1 by NXP Semiconductors Product Video
Product Aliases for MMA8652FCR1
Common product aliases for the MMA8652FCR1 include MMA8652FC, which is also the ID for this family of products.
The MMA8652FCR1 is associated with the following product categories: Accelerometers, digital accelerometer, motion sensor accelerometer, xtrinsic sensors. Arrow Electronics carries a wide variety of products within these categories.
Certified NXP Semiconductors Distributor
Arrow Electronics is a certified NXP Semiconductors distributor, offering a variety of products. Sometimes referred to as simply NXP, NXP Semiconductor products include NXP accelerometers and NXP xtrinsic sensors. Arrow Electronics is an official source for NXP datasheets, schematics, and other product documentation.
MMA8652FCR1 NXP Semiconductors Datasheet
Download MMA8652FCR1 Datasheet
Datasheet Snippet: The MMA8652FC is an intelligent, low-power, three-axis, capacitive micromachined accelerometer with 12 bits of resolution. This accelerometer is packed with embedded functions with flexible user-programmable options, configurable to two interrupt pins. Embedded interrupt functions enable overall power savings, by relieving the host processor from continuously polling data. There is access to either low-pass or high-pass filtered data, which minimizes the data analysis required for jolt detection and faster transitions. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions, enabling the MMA8652FC to monitor inertial events while remaining in a low-power mode during periods of inactivity. The MMA8652FC is available in a small 10-pin DFN package (2 mm x 2 mm x 1 mm).
If looking for a different NXP datasheet or accelerometer datasheet, please view our comprehensive library of Arrow Electronics datasheets.
MMA8652FCR1 Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
MMA8652FCR1 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±2/±4/±8 | |
Digital | |
1.95 | |
2.5 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |