Microchip Technology MMAD1106/TR13 ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 75V 14-Pin SOIC T/R
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.94(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
