ProTek DevicesMMAD1107-LFESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin SO
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Octal | |
Uni-Directional | |
8 | |
50 | |
0.1 | |
500 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |
Protect users and systems from electrostatic discharge with this diode array MMAD1107LF ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its capacitance value is 5 pF. It is made in a octal configuration.