EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Diode Array |
Configuration | Octal |
Direction Type | Uni-Directional |
Number of Elements per Chip | 8 |
Maximum Working Voltage (V) | 75 |
Minimum Breakdown Voltage (V) | 90 |
Maximum Reverse Leakage Current (uA) | 0.2 |
Test Current (mA) | 0.1 |
Maximum Power Dissipation (mW) | 1500 |
Capacitance Value (pF) | 1.5(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4.01(Max) |
Package Length | 10.01(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |