Microchip TechnologyMMAD1109/TR13ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 75V 14-Pin SOIC T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.56(Max) |
Package Width | 6.73(Max) |
Package Length | 19.81(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |