Reduced Price

VishayMMB02070C6818FB200Resistor Fixed Single-Surface Mount

Res Thin Film 0207(2309) 6.81 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Use this MMB02070C6818FB200 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 6.81 Ohm. This durable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 5.8 mm long.

1,350 parts: Ships today

    Total$0.40Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1350
      Country Of origin:
      Germany
         
      • Price: $0.4032
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Germany
      • In Stock: 1,350 parts
      • Price: $0.4032