EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Dual Series |
Frequency Range | UHF |
Maximum Forward Voltage (V) | 0.6@0.01A |
Maximum Reverse Voltage (V) | 7 |
Maximum Diode Capacitance (pF) | 1 |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode MMBD352LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual series configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.