Diodes IncorporatedMMBD7000HS-7-FRectifiers

Diode Small Signal Switching 100V 0.3A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a switching diode MMBD7000HS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual series configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

998 parts: Ships today

    Total$15.48Price for 748

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      748
      Maximum Of:
      998
      Country Of origin:
      China
         
      • Price: $0.0207
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 998 parts
      • Price: $0.0207