Micro Commercial Components MMBT1815-L-TP GP BJT
Trans GP BJT NPN 50V 0.15A 200mW 3-Pin SOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
