Taiwan SemiconductorMMBT2222A RFGP BJT
Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
75 | |
40 | |
6 | |
2@50mA@500mA | |
1@50mA@500mA | |
0.6 | |
10 | |
100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@1mA@10V|75@10mA@10V | |
300 | |
300(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |