Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
60 | |
60 | |
5 | |
1.3@15mA@150mA|2.6@50mA@500mA | |
0.4@15mA@150mA|1.6@50mA@500mA | |
0.6 | |
20 | |
100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | |
250 | |
200(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |