Diodes IncorporatedMMBT2907AT-7-FGP BJT
Trans GP BJT PNP 60V 0.6A 150mW 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
Add switching and amplifying capabilities to your electronic circuit with this PNP MMBT2907AT-7-F GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.