Micro Commercial ComponentsMMBT2907AT-TPGP BJT
Trans GP BJT PNP 60V 0.6A 150mW 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
60 | |
60 | |
5 | |
1.3@15mA@150mA|2.6@50mA@500mA | |
0.4@15mA@150mA|0.6@50mA@500mA | |
0.6 | |
10 | |
100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | |
150 | |
140(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 0.85(Max) |
Package Length | 1.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
If you require a general purpose BJT that can handle high voltages, then the PNP MMBT2907AT-TP BJT, developed by Micro Commercial Components, is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.