Diodes IncorporatedMMBT3904T-7-FGP BJT

Trans GP BJT NPN 40V 0.2A 150mW 3-Pin SOT-523 T/R

Jump-start your electronic circuit design with this versatile NPN MMBT3904T-7-F GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

4,525 parts: Ships today

    Total$40.57Price for 1525

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1525
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0266
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,525 parts
      • Price: $0.0266
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0241