Micro Commercial ComponentsMMBT3906T-TPGP BJT
Trans GP BJT PNP 40V 0.2A 150mW 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
40 | |
40 | |
5 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
0.25@1mA@10mA|0.4@5mA@50mA | |
0.2 | |
50 | |
100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | |
150 | |
250(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 0.85(Max) |
Package Length | 1.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
Design various electronic circuits with this versatile PNP MMBT3906T-TP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.