Diodes IncorporatedMMBT4401-13-FGP BJT

Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R

This specially engineered NPN MMBT4401-13-F GP BJT from Diodes Zetex comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 310 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

20,380 parts: Ships today

    Total$73.15Price for 4380

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      4380
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0167
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10,380 parts
      • Price: $0.0167
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0207