Diodes IncorporatedMMBT4403T-7-FGP BJT

Trans GP BJT PNP 40V 0.6A 150mW 3-Pin SOT-523 T/R

Do you require a transistor in your circuit operating in the high-voltage range? This PNP MMBT4403T-7-F general purpose bipolar junction transistor, developed by Diodes Zetex, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

46,092 parts: Ships today

    Total$29.37Price for 1092

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1092
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0269
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,092 parts
      • Price: $0.0269
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0245