Diodes IncorporatedMMBT6427-7-FDarlington BJT

Trans Darlington NPN 40V 0.5A 350mW 3-Pin SOT-23 T/R

If you require a higher current gain value in your circuit, then the NPN MMBT6427-7-F Darlington transistor, developed by Diodes Zetex, is for you. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@10mA@5 V|20000@100mA@5V|14000@500mA@5V. It has a maximum collector emitter saturation voltage of 1.2@0.5mA@50mA|1.5@0.5mA@500mA V. This Darlington transistor array's maximum emitter base voltage is 12 V, while its maximum base emitter saturation voltage is 2@0.5mA@500mA V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 12 V.

Import TariffMay apply to this part

109 parts: Ships today

    Total$2.23Price for 109

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      109
      Maximum Of:
      109
      Country Of origin:
      China
         
      • Price: $0.0205
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 109 parts
      • Price: $0.0205