Micro Commercial ComponentsMMBTA05-TPGP BJT

Trans GP BJT NPN 60V 0.5A 300mW 3-Pin SOT-23 T/R

Do you require a transistor in your circuit operating in the high-voltage range? This NPN MMBTA05-TP general purpose bipolar junction transistor, developed by Micro Commercial Components, is your solution. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 4 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

30,501 parts: Ships today

    Total$1.60Price for 91

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      91
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 501 parts
      • Price: $0.0176
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $1.92