onsemiMMBTA06LT3GGP BJT

Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R

ON Semiconductor brings you the solution to your high-voltage BJT needs with their NPN MMBTA06LT3G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V.

Import TariffMay apply to this part

1,462,243 parts: Ships tomorrow

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.1269
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 32,243 parts
      • Price: $0.1269
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,430,000 parts
      • Price: $0.0169