Micro Commercial ComponentsMMBTA14-TPDarlington BJT

Trans Darlington NPN 30V 0.3A 225mW 3-Pin SOT-23 T/R

Thanks to Micro Commercial Components' NPN MMBTA14-TP Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This product's maximum continuous DC collector current is 0.3 A, while its minimum DC current gain is 10000@10mA@5V|20000@150mA@1 V. It has a maximum collector emitter saturation voltage of 1.5@0.1mA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 225 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $1.92
    1. 3000+$1.92