Diodes IncorporatedMMBTA55-7-FGP BJT

Trans GP BJT PNP 60V 0.5A 350mW 3-Pin SOT-23 T/R

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP MMBTA55-7-F GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 4 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

2,495 parts: Ships tomorrow

    Total$29.90Price for 1495

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1495
      Maximum Of:
      2495
      Country Of origin:
      China
         
      • Price: $0.02
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,495 parts
      • Price: $0.02