Diotec Semiconductor AGMMBTRC106SSDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
100 | |
80@10mA@5V | |
200 | |
4.7 | |
-55 to 150 | |
1 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Commercial | |
50 to 120 | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |