onsemiMMBZ15VDLT1GESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 12.8V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Get protected from high voltage shocks with this tvs MMBZ15VDLT1G ESD protection device developed by ON Semiconductor. This device's maximum clamping voltage is 21.2 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common cathode|single configuration.
EDA / CAD Models |