Diotec Semiconductor AGMMBZ18CAESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 14.5V 25Vc 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
14.5 | |
17.1 | |
18.9 | |
25 | |
1.6 | |
0.05 | |
1 | |
225 | |
40 | |
-50 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |