Diodes IncorporatedMMBZ18VAL-7-FESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Install this tvs MMBZ18VAL-7-F ESD protection device from Diodes Zetex to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 25 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common anode|single configuration.