NexperiaMMBZ20VCL,215ESD Suppressors
ESD Suppressor TVS Uni-Dir 17V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Dual Common Cathode | |
Uni-Directional | |
2 | |
17 | |
28 | |
0.005 | |
440 | |
40 | |
80 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |