Diotec Semiconductor AGMMBZ27CAESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 22V 50Vc 3-Pin SOT-23
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
22 | |
25.65 | |
28.35 | |
50 | |
0.8 | |
0.05 | |
1 | |
40 | |
-55 | |
150 | |
Commercial | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |