Top Purchased
Diodes IncorporatedMMBZ27VAL-7-FESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Zener | |
Dual Common Anode|Single | |
Bi-Directional|Uni-Directional | |
2 | |
22 | |
40 | |
0.05 | |
225 | |
40 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs MMBZ27VAL-7-F ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 40 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode|single configuration.