50% Off

VishayMMBZ4620-E3-08Zener

Zener Diode Single 3.3V 5% 1650Ohm 350mW 3-Pin SOT-23 T/R

This MMBZ4620-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 7.5 μA. Its test current is 0.25 mA. This device has a maximum regulator current of 80 mA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

3 parts: Ships tomorrow

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2013+
      Manufacturer Lead Time:
      83 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.0049
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2013+
      Manufacturer Lead Time:
      83 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.0049