50% Off

VishayMMBZ4621-E3-08Zener

Zener Diode Single 3.6V 5% 1700Ohm 350mW 3-Pin SOT-23 T/R

Check out this perfect MMBZ4621-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 0.25 mA. Its maximum leakage current is 7.5 μA. Its maximum power dissipation is 350 mW. This device has a maximum regulator current of 75 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

9,312 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      95 weeks
      Minimum Of :
      1
      Maximum Of:
      9312
      Country Of origin:
      China
         
      • Price: $0.0304
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      95 weeks
      Country Of origin:
      China
      • In Stock: 9,312 parts
      • Price: $0.0304