VishayMMBZ4624-E3-08Zener

Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R

Check out this perfect MMBZ4624-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 350 mW. Its test current is 0.25 mA. This device has a maximum regulator current of 60 mA. Its maximum leakage current is 10 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

10,228 parts: Ships today

This item has been discontinued

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      83 weeks
      Minimum Of :
      1
      Maximum Of:
      10228
      Country Of origin:
      China
         
      • Price: $0.1834
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      83 weeks
      Country Of origin:
      China
      • In Stock: 10,228 parts
      • Price: $0.1834