onsemiMMBZ5228BLT1GZener

Zener Diode Single 3.9V 5% 23Ohm 300mW 3-Pin SOT-23 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator MMBZ5228BLT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 20 mA. Its maximum leakage current is 10 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

97,013 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0648
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 52,013 parts
      • Price: $0.0648
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0106