Diodes IncorporatedMMBZ5230B-7-FZener

Zener Diode Single 4.7V 5% 19Ohm 350mW 3-Pin SOT-23 T/R

This MMBZ5230B-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 20 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

195 parts: Ships today

    Total$3.04Price for 195

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      195
      Maximum Of:
      195
      Country Of origin:
      China
         
      • Price: $0.0156
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 195 parts
      • Price: $0.0156