VishayMMBZ5230B-E3-18Zener

Diode Zener Single 4.7V 5% 300mW 3-Pin SOT-23 T/R

This MMBZ5230B-E3-18 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 5 μA. Its maximum power dissipation is 300 mW. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

4 parts: Ships today

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      83 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.0217
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      83 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0217