Diodes IncorporatedMMBZ5230BS-7-FZener

Zener Diode Dual Anti Parallel 4.7V 5% 19Ohm 200mW 6-Pin SOT-363 T/R

This MMBZ5230BS-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its maximum power dissipation is 200 mW. Its test current is 20 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a dual anti parallel configuration.

Import TariffMay apply to this part if shipping to the United States

90 parts: Ships tomorrow

    Total$1.34Price for 90

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      90
      Maximum Of:
      90
      Country Of origin:
      China
         
      • Price: $0.0149
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 90 parts
      • Price: $0.0149