50% Off

VishayMMBZ5231B-E3-08Zener

Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R

This MMBZ5231B-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 20 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

10 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      83 weeks
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      China
         
      • Price: $0.0076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      83 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.0076